Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

₩1,175,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,175,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-9987
제조사 부품 번호:
IOC 60K-3L
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Platform

Resolution

20 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multiplug

Display Type

LCD

Minimum Operating Temperature

-10°C

Weigh Pan Length

400mm

Weigh Pan Height

120mm

Weigh Pan Width

500mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

12kg

Model Number

IOC 60K-3L

COO (Country of Origin):
CN
The Kern Industrial scale 60K-3L, Weighing range 30 kg, 60 kg, Readout 1 g, 2 g has a large number of (optional) data Interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised Interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data Interface RS-232, other Interfaces on request.

Industry 4.0

Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell

Protection against dust and water splashes IP65

Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result

Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)

관련된 링크들