Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity

Subtotal (1 unit)*

₩1,659,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,659,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-9983
제조사 부품 번호:
IOC 300K-3
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Weighing Capacity

300kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

100 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multiplug

Display Type

LCD

Weigh Pan Length

500mm

Weigh Pan Height

150mm

Weigh Pan Width

650mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

22kg

Standards/Approvals

CE

Model Number

IOC 300K-3

COO (Country of Origin):
CN
The Kern Industrial scale IOC 300K-3, Weighing range 150 kg, 300 kg, Readout 5 g, 10 g has a large number of optional data Interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised Interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data Interface RS-232, other Interfaces on request.

Industry 4.0

Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell

Protection against dust and water splashes IP65

Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result

Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)

관련된 링크들