Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- RS 제품 번호:
- 240-9969
- 제조사 부품 번호:
- EFC 30K-3
- 제조업체:
- Kern
Subtotal (1 unit)*
₩853,860.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩853,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-9969
- 제조사 부품 번호:
- EFC 30K-3
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multiplug | |
| Display Type | LCD | |
| Weigh Pan Width | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 124mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 17kg | |
| Model Number | EFC 30K-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multiplug | ||
Display Type LCD | ||
Weigh Pan Width 400mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 124mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 17kg | ||
Model Number EFC 30K-3 | ||
- COO (Country of Origin):
- CN
The Kern Platform scale EFC 30K-3, Weighing range 30 kg, Readout 2 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
관련된 링크들
- Kern EFC 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern EFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EFC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern IOC 30K-4 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity