Kern EFC 100K-3L Platform Weighing Scale, 150kg Weight Capacity

Subtotal (1 unit)*

₩1,169,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,169,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-9967
제조사 부품 번호:
EFC 100K-3L
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Weighing Capacity

150kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

50 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

Multiplug

Weigh Pan Width

600mm

Weigh Pan Height

140mm

Weigh Pan Length

500mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

70kg

Standards/Approvals

CE

Model Number

EFC 100K-3L

COO (Country of Origin):
CN
The Kern Platform scale EFC 100K-3L, Weighing range 150 kg, Readout 10 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.

Weighing plate stainless steel, painted steel base

Display device

Superior display size digit height 25 mm for easy reading in poor lighting conditions

Weighing with tolerance range (check weighing)

Visual and audible signal helps with portioning, dispensing or grading

Totalising of weights

관련된 링크들