Kern ACJ 80-4M Weighing Scale Weighing Scale, 82g Weight Capacity
- RS 제품 번호:
- 270-826
- 제조사 부품 번호:
- ACJ 80-4M
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,759,300.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,759,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-826
- 제조사 부품 번호:
- ACJ 80-4M
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 82g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 820 | |
| Parts Counting | No | |
| Interface Type | RS232, USB-Device | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weigh Pan Width | 333mm | |
| Weigh Pan Length | 213mm | |
| Weigh Pan Height | 388mm | |
| Weighing Modes | mg, g | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 91mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | RoHS, CE | |
| Net Weight | 6.1kg | |
| Model Number | ACJ 80-4M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 82g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 820 | ||
Parts Counting No | ||
Interface Type RS232, USB-Device | ||
Plug Type USB | ||
Display Type LCD | ||
Weigh Pan Width 333mm | ||
Weigh Pan Length 213mm | ||
Weigh Pan Height 388mm | ||
Weighing Modes mg, g | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 91mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals RoHS, CE | ||
Net Weight 6.1kg | ||
Model Number ACJ 80-4M | ||
- COO (Country of Origin):
- PH
The Kern Weighing system features a high-precision single-cell weighing mechanism, providing accurate and reliable measurements for laboratory applications. With a large 115x32 mm display and 14 mm digit height, it ensures clear and easily readable results. The optional verification feature adds flexibility for users who need to meet specific calibration standards.
Display type is LCD
관련된 링크들
- Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACJ 300-4M Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ACJ 200-4M Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACS 80-4 Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ABS 80-4N Analytical Balance Weighing Scale, 82g Weight Capacity
- Kern ACS 200-4 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern EFS 3000-1 Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern EFS 500-2 Weighing Scale Weighing Scale, 500g Weight Capacity