Kern ABS 80-4N Analytical Balance Weighing Scale, 82g Weight Capacity

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
136-3420
제조사 부품 번호:
ABS 80-4N
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Product Type

Weighing Scale

Weighing Capacity

82g

Scale Type

Analytical Balance

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin

Weighing Modes

mg, g, ct

Weigh Pan Diameter

91mm

Weigh Pan Height

227mm

Minimum Operating Temperature

5°C

Weigh Pan Width

174mm

Maximum Operating Temperature

40°C

Net Weight

6kg

Standards/Approvals

RoHS

Model Number

ABS 80-4N

COO (Country of Origin):
PH

Kern ABS Series Analytical Balances


Kern ABS Series analytical balance with high-quality single-cell weighing system.

Single-cell Advanced Technology


• Fully automatic manufactured weighing cell from one piece of material;• Stable temperature behaviour;• Short Stabilisation Time: Steady weight values within approx. 3 seconds under laboratory conditions;• Shock proof construction;• High corner load performance

Features and Benefits


• Dosage Aid: High-stability mode and other filter settings can be selected;• Simple recipe weighing and documenting with a combined tare/print function;• Identification Number: 4 digits, printed on calibration protocol freely programmable;• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result;• Only ABS-N: Adjusting program CAL, external test weights at an extra price

관련된 링크들