Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- RS 제품 번호:
- 270-769
- 제조사 부품 번호:
- SXC 6K-3M
- 제조업체:
- Kern
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,278,940.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,278,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-769
- 제조사 부품 번호:
- SXC 6K-3M
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | WiFi, RS232, Ethernet | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Weighing Modes | kg, lb, g, pcs | |
| Weigh Pan Height | 107mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 240mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE Mark, Conformity Assessment Possible Ex Works | |
| Net Weight | 6.1kg | |
| Model Number | SXC 6K-3M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type WiFi, RS232, Ethernet | ||
Plug Type Euro | ||
Display Type LCD | ||
Weighing Modes kg, lb, g, pcs | ||
Weigh Pan Height 107mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 240mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE Mark, Conformity Assessment Possible Ex Works | ||
Net Weight 6.1kg | ||
Model Number SXC 6K-3M | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
관련된 링크들
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 60K-3 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 30K-3L Weighing Scale Weighing Scale, 30kg Weight Capacity