Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS 제품 번호:
- 270-752
- 제조사 부품 번호:
- SXC 100K-2
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,468,840.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,468,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-752
- 제조사 부품 번호:
- SXC 100K-2
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Weighing Scale | |
| Resolution | 15 | |
| Parts Counting | No | |
| Interface Type | Analogue, USB-Device, Ethernet, RS232, Bluetooth 4.0, WiFi | |
| Display Type | LCD | |
| Plug Type | USB | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | g, kg, pcs | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 126mm | |
| Weigh Pan Length | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 11.7kg | |
| Standards/Approvals | IP65, RoHS, IP68 | |
| Model Number | SXC 100K-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Weighing Scale | ||
Resolution 15 | ||
Parts Counting No | ||
Interface Type Analogue, USB-Device, Ethernet, RS232, Bluetooth 4.0, WiFi | ||
Display Type LCD | ||
Plug Type USB | ||
Weigh Pan Width 400mm | ||
Weighing Modes g, kg, pcs | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 126mm | ||
Weigh Pan Length 500mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 11.7kg | ||
Standards/Approvals IP65, RoHS, IP68 | ||
Model Number SXC 100K-2 | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
관련된 링크들
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 60K-3 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity