Ohaus D24PE60FR Bench Bench Scale, 60kg Weight Capacity
- RS 제품 번호:
- 141-657
- 제조사 부품 번호:
- 30235927
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩856,820.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩856,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 141-657
- 제조사 부품 번호:
- 30235927
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Weighing Capacity | 60kg | |
| Product Type | Bench Scale | |
| Scale Type | Bench | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | 7 Segment LCD | |
| Weighing Modes | Parts Counting, Accumulation | |
| Weigh Pan Width | 225mm | |
| Weigh Pan Length | 350mm | |
| Weigh Pan Height | 740mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | |
| Net Weight | 3.5kg | |
| Model Number | D24PE60FR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Weighing Capacity 60kg | ||
Product Type Bench Scale | ||
Scale Type Bench | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type 7 Segment LCD | ||
Weighing Modes Parts Counting, Accumulation | ||
Weigh Pan Width 225mm | ||
Weigh Pan Length 350mm | ||
Weigh Pan Height 740mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | ||
Net Weight 3.5kg | ||
Model Number D24PE60FR | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Defender 2000 Series of bench scales offers OHAUS signature accuracy for commercial and industrial weighing applications at an unbeatable price. Depend on The Ohaus Europe GmbH Defender 2000 Series when you need accuracy you can count on while maximizing your budget.
Safe overload capacity of 125%
Easy-to-Read red LED display
4 function mechanical keys
Optional RS232 interface
관련된 링크들
- Ohaus D24PE60FL Bench Bench Scale, 60kg Weight Capacity
- Ohaus D24PE300FX Bench Bench Scale, 300kg Weight Capacity
- Ohaus D24PE150FL Bench Bench Scale, 150kg Weight Capacity
- Ohaus D52P60RQDX2 Bench Bench Scale, 60kg Weight Capacity
- Ohaus D52P60RQDL2 Bench Bench Scale, 60kg Weight Capacity
- Ohaus D52P60RQDX5 Bench Bench Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1R1 Bench Bench Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1L2 Bench Bench Scale, 60kg Weight Capacity