Ohaus D24PE300FX Bench Bench Scale, 300kg Weight Capacity
- RS 제품 번호:
- 141-640
- 제조사 부품 번호:
- 30235947
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 141-640
- 제조사 부품 번호:
- 30235947
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Product Type | Bench Scale | |
| Weighing Capacity | 300kg | |
| Scale Type | Bench | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LED | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | Parts Counting, Accumulation | |
| Weigh Pan Height | 940mm | |
| Weigh Pan Length | 600mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | |
| Net Weight | 1kg | |
| Model Number | D24PE300FX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Product Type Bench Scale | ||
Weighing Capacity 300kg | ||
Scale Type Bench | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LED | ||
Weigh Pan Width 400mm | ||
Weighing Modes Parts Counting, Accumulation | ||
Weigh Pan Height 940mm | ||
Weigh Pan Length 600mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | ||
Net Weight 1kg | ||
Model Number D24PE300FX | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Defender 2000 Series of bench scales offers OHAUS signature accuracy for commercial and industrial weighing applications at an unbeatable price. Depend on the OHAUS Defender 2000 Series when you need accuracy you can count on while maximizing your budget.
Safe overload capacity of 125%
Easy-to-Read red LED display
4 function mechanical keys
Optional RS232 interface
관련된 링크들
- Ohaus D24PE60FR Bench Bench Scale, 60kg Weight Capacity
- Ohaus D24PE150FL Bench Bench Scale, 150kg Weight Capacity
- Ohaus D24PE60FL Bench Bench Scale, 60kg Weight Capacity
- Ohaus R41ME6 Bench Scale Bench Scale, 6kg Weight Capacity
- Ohaus R31P6 Bench Bench Scale, 6kg Weight Capacity
- Ohaus R41ME3 Bench Bench Scale, 3kg Weight Capacity
- Ohaus V12P15 Bench Bench Scale, 15kg Weight Capacity
- Ohaus R31P3 Bench Bench Scale, 3kg Weight Capacity