Ohaus CX221 Weighing Scale Weighing Scale, 220g Weight Capacity
- RS 제품 번호:
- 141-629
- 제조사 부품 번호:
- 30428208
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩158,280.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩158,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 141-629
- 제조사 부품 번호:
- 30428208
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 220g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 g | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 128mm | |
| Weigh Pan Height | 41mm | |
| Weigh Pan Length | 142mm | |
| Net Weight | 2.7kg | |
| Standards/Approvals | IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM | |
| Model Number | CX221 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 220g | ||
Scale Type Weighing Scale | ||
Resolution 0.1 g | ||
Display Type LCD Backlight | ||
Weigh Pan Width 128mm | ||
Weigh Pan Height 41mm | ||
Weigh Pan Length 142mm | ||
Net Weight 2.7kg | ||
Standards/Approvals IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM | ||
Model Number CX221 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compass CX series offers a battery life of up to 1,000 continuous hours, allowing for uninterrupted operation. Featuring a slim, stackable and light-weight design, the CX fits ideally in lab, industrial, education, and even household settings. The streamlined two-button operation means that the balance can be operated easily, and large backlit LCD display enables easy viewing of weighing results. Alkaline battery included
Liquid crystal display
ABS housing and pan
Transportation lock
Slip-resistant feet
Stability indicator
Mechanical and software overload and underload protection
Auto shut-off
관련된 링크들
- Ohaus CX2200 Weighing Scale Weighing Scale, 2200g Weight Capacity
- Ohaus CX621 Weighing Scale Weighing Scale, 620g Weight Capacity
- Ohaus CX5200 Weighing Scale Weighing Scale, 5200g Weight Capacity
- Ohaus NV222 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus SKX222 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus EX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus EX223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PR223 Weighing Scale Weighing Scale, 220g Weight Capacity