Ohaus SKX222 Weighing Scale Weighing Scale, 220g Weight Capacity
- RS 제품 번호:
- 193-274
- 제조사 부품 번호:
- 30268770
- 제조업체:
- Ohaus
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 193-274
- 제조사 부품 번호:
- 30268770
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 220g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Interface Type | Bluetooth, Ethernet, USB, RS232, USB Host | |
| Display Type | LCD Backlight | |
| Plug Type | AC | |
| Weighing Modes | Density Determination, Mole Weighing | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 120mm | |
| Weigh Pan Width | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CEI/EN 61010-1 , CAN/CSA C22.2 N° 61010-1 , UL Std. N° 61010-1, CEI/EN 61326-1, Classe B , FCC, partie 15, classe B , Industry Canada ICES003 Classe B | |
| Net Weight | 1kg | |
| Model Number | SKX222 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 220g | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Interface Type Bluetooth, Ethernet, USB, RS232, USB Host | ||
Display Type LCD Backlight | ||
Plug Type AC | ||
Weighing Modes Density Determination, Mole Weighing | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 120mm | ||
Weigh Pan Width 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CEI/EN 61010-1 , CAN/CSA C22.2 N° 61010-1 , UL Std. N° 61010-1, CEI/EN 61326-1, Classe B , FCC, partie 15, classe B , Industry Canada ICES003 Classe B | ||
Net Weight 1kg | ||
Model Number SKX222 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Scout Portable Balance is designed for the modern classroom, featuring a large backlit LCD and education-focused software. With fast stabilization, increased capacity, multiple connectivity options, and a stackable design, it ensures a superior weighing experience.
Superior Overload Protection
Improved Functionality
관련된 링크들
- Ohaus SKX222 EU Weighing Scale Weighing Scale, 2.61kg Weight Capacity
- Ohaus SKX2202 EU Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus SKX6201 EU Weighing Scale Weighing Scale, 320g Weight Capacity
- Ohaus SKX6201 EU Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus SKX622 EU Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus SKX2201 EU Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus SKX2201UK Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus SKX2201 EU Weighing Scale Weighing Scale, 4.2kg Weight Capacity