Ohaus i-D33P30B1R1 Bench Bench Scale, 30kg Weight Capacity

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
122-186
제조사 부품 번호:
30684739
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Weighing Capacity

30kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:15000

Parts Counting

Yes

Interface Type

Optical USB, Ethernet, RS232

Display Type

7 Segment LCD

Weigh Pan Height

542mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

305mm

Weigh Pan Length

355mm

Weighing Modes

kg, Pound, Ounce, g

Maximum Operating Temperature

40°C

Net Weight

10.4kg

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS

Model Number

i-D33P30B1R1

COO (Country of Origin):
CN
The Ohaus Europe GmbH Defender 3000 Series bench scales are ideal for general weighing, simple counting, and check weighing applications in production, packaging, warehouse, inventory, shipping, and receiving areas. The Defender 3000 Series features a simple, yet rugged tubular-frame base design and indicators with tactile keys, multicolor backlit LCD display, AC or battery operation, and flexible mounting capabilities.

Backlit LCD display

RS 232 interface

Non-slip adjustable rubber feet

150% overload protection

관련된 링크들