Kern SCD-4.0 Balance Connection Software, For Use With: Windows VISTA, Windows 7, Windows 10, Windows 8, Windows 8.1,

Subtotal (1 unit)*

₩328,580.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩328,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9299
제조사 부품 번호:
SCD-4.0
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Accessory Type

Balance Connection Software

Product Type

Weighing Scale Software

For Use With

Windows VISTA, Windows 7, Windows 10, Windows 8, Windows 8.1, Windows XP

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Kern Balance Connection Software


The Kern balance connection software is a multi-operating system compatible tool. This tool is used for flexible recording and transfer of the measurements to computer documents like Microsoft Access and Microsoft Excel. This is an extremely smart tool that saves time as well as efforts that are otherwise required for manually entering the observed readings and measurements.

Features and Benefits


• Compatible with various windows operating systems like Windows XP, Vista, 7, 8, 8.1 and 10

• Enables any number of simultaneously interfaced balance inputs

• Supports different communication protocols like RS 232, RS 485, Bluetooth, LAN or WLAN network (TCP/UDP/IP)

• Typing errors during manual transfer are automatically avoided

• Many transfers and recording transfer options available like Microsoft office, ODBC, SQL database, ERP modules, HTTP web services, GDT and HL7 protocol

Applications


• Calibration of digital weighing scales

• Industrial scale measurements

• Testing of weighing scales

• Testing of weights

Certifications


• GLP-compliant

관련된 링크들