RS PRO 10 bar, Water Filter Kit

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,824,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,824,700.00
5 +₩1,501,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-2228
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Water Filter Kit

Maximum Operating Pressure

10 bar

Standards/Approvals

No

제외

COO (Country of Origin):
ES

RS PRO 10 bar Water Filter Kit


This RS PRO self-cleaning filter is a reliable filter you can use to improve the quality of your drinking water, with no need to replace filter cartridges. You can install it under your sink to have clean and fresh drinking water supplied directly from your kitchen tap.

This 100-micron filter catches dirt, sediment and chemicals, improving the clarity, smell and taste of your mains water. It's a self-cleaning unit, which means you'll be able to use it over long periods without the need for lots of maintenance. It has a stainless steel mesh, built-in rotary flange and a handwheel for discharge, so you can easily remove detritus when needed, keeping the filter perfectly clean.

Using water filters is a great way to keep your water supply as fresh and free of limescale and contaminants as possible. You can use filters like this unit at home and in commercial cold and hot water vending machines.

Features and Benefits


  • Maximum working pressure of 10 bar

  • Self-cleaning

  • 100-micron filter

  • 1" inlet/outlet Self Cleaning Water Filter with 100 micron cartridge

  • 관련된 링크들