RS PRO Water Conditioner, 420L/min

Subtotal (1 unit)*

₩2,579,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,579,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-9567
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Water Conditioner

Maximum Flow Rate

420L/min

Supply Voltage

230V

Power Consumption

6VA

Diameter

100mm

제외

COO (Country of Origin):
GB

RS PRO Water Conditioner, 420L/min


These RS PRO water conditioners can be used to prevent scale adhering to heating elements and pipework within water systems without changing the chemical composition of the water. Their use within chosen applications will prolong the life of plant, reduce maintenance costs and downtime, energy efficient, cost effective and are suitable for all types of pipework.

It has flow rate of 420 litres per minute.

Features and Benefits


  • Non intrusive and offers lime-scale prevention

  • Maintenance free

  • Power adjustment control

  • IP65 rated box and no plumbing is required

  • Whole property protection

  • Fit and forget design

    Applications


    Water conditioners can be installed in a wide range of applications and environments; leisure, education, commerce, and industry and include universities, MoD, NHS, gyms, dairies, care homes, manufacturing plants, leisure centres, shopping centres, sports stadia, etc.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들