Subtotal (1 unit)*
₩4,657,520.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,657,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-9566
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Water Conditioner | |
| Length | 520mm | |
| Diameter | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Water Conditioner | ||
Length 520mm | ||
Diameter 48mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Water Conditioner, 1.08L/s
These RS PRO water conditioners can be used to prevent scale adhering to heating elements and pipework within water systems without changing the chemical composition of the water. Their use within chosen applications will prolong the life of plant, reduce maintenance costs and downtime, energy efficient, cost effective and are suitable for all types of pipework.
It has Inlet/Outlet connections of 2.5 BSP with flow rate of 400 litres per minute.
Features and Benefits
Reduces maintenance costs
Applications
Water conditioners can be installed in a wide range of applications and environments; leisure, education, commerce, and industry and include universities, MoD, NHS, gyms, dairies, care homes, manufacturing plants, leisure centres, shopping centres, sports stadia, etc.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Water Conditioner, 420L/min
- RS PRO Water Conditioner, 300L/min
- RS PRO Water Conditioner, 400L/min
- RS PRO Water Conditioner, 1.08L/s
- RS PRO Electromagnetic Water Conditioner, 70 L/min
- RS PRO Signal Conditioner, CE
- RS PRO Signal Conditioner, Current Input, Current Output
- RS PRO Signal Conditioner, Current Input, Voltage Output, 24V dc Supply