RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M6, DIN 6798J
- RS 제품 번호:
- 665-7306
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩19,020.00
재고있음
- 268 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩19,020.00 | ₩190.00 |
| 5 - 9 | ₩18,480.00 | ₩184.00 |
| 10 - 29 | ₩17,740.00 | ₩178.00 |
| 30 - 149 | ₩17,240.00 | ₩172.00 |
| 150 + | ₩14,180.00 | ₩142.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-7306
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Compatible Screw/Bolt Size | M6 | |
| Product Type | Shakeproof Washer | |
| Washer Type | Internal Tooth | |
| External Diameter | 11mm | |
| Inside Diameter | 6.4mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 6798J | |
| Finish | Plain | |
| Thickness | 0.7mm | |
| Grade | A4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Compatible Screw/Bolt Size M6 | ||
Product Type Shakeproof Washer | ||
Washer Type Internal Tooth | ||
External Diameter 11mm | ||
Inside Diameter 6.4mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 6798J | ||
Finish Plain | ||
Thickness 0.7mm | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Plain Stainless Steel Internal Tooth Shakeproof Washer, M6, A4 316
Keep your screws, nuts and bolts in top shape with this internal tooth shakeproof washer. It's part of our tried and tested RS PRO range.
The internal teeth, or small serrated points, helpfully 'bite' into nuts and bolts to keep them more secure. Once locked in, this washer protects them from vibrations and heavy weight. They're truly shakeproof, making them amongst the most effective lock washers.
Made from stainless steel, this washer is hardwearing and resistant to corrosion. It has a plain finish, and the internal teeth keep it looking discreet. This washer is suitable for use with M6 screws and bolts, with an overall thickness of 0.7 mm.
This product meets RS PRO's high-quality control standards and conforms with DIN (Deutsches Institut für Normung, or the German Institute for Standardisation) 6798J. It can be used at home or in the workplace.
Features and Benefits
• Shakeproof washer
• For M6 screw and bolt size
• Internal tooth washer type
• Inside diameter of 6.4 mm
• Outer diameter of 11 mm
• Thickness of 0.7 mm
• Made from corrosion-resistant stainless steel (type A4 316)
• Plain finish
• Conforms with manufacturing norm DIN 6798J for serrated lock washers
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M10, DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M3, DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M4, DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M12, DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M8, DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M5, DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M12, DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer, M12, DIN 6797J