RS PRO Galvanised Washers, M24, DIN 7980

Subtotal (1 Box of 100 units)*

₩74,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩74,560.00₩746.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-7105
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M24

Inside Diameter

24mm

Standards/Approvals

DIN 7980

Finish

Galvanised

COO (Country of Origin):
CN

RS PRO Spring Washers


Introducing the range of RS PRO Spring Washers, essential components for securing threaded fasteners like nuts and bolts in a range of applications. These washers are specially designed to prevent loosening due to vibration and to ensure a secure hold on fasteners, proving a durable and long-lasting solution for maintaining the integrity of a wide range of assemblies in professional and domestic settings.

Features and Benefits:


These RS PRO Spring Washers are the perfect blend of strength, efficiency, and reliability for a multitude of professional and DIY projects and applications as a solution for secure fastening

Designed as an open split, also known as single coil, design, the washer effectively closes under load to create a locking effect that counteracts the effects of vibration and movement, reducing the need for frequent re-tightening and maintenance and enhancing safety

In addition to this, the square cross-section provides a uniform distribution of force, further enhancing the locking capability, while the galvanised finish offers excellent resistance to corrosion to ensure long lasting performance and durability even in challenging conditions

These washers are suitable for use with threaded fasteners making them versatile and ideal for use in a wide range of applications where reliable locking mechanisms are required

Applications:


Washers are designed specifically for ease of use and simplicity and are incredibly versatile. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in household applications, DIY projects, electronics, industrial manufacturing, and construction and building applications.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들