Subtotal (1 Box of 250 units)*
₩50,580.00
일시적 품절
- 2027년 1월 13일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩50,580.00 | ₩202.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-7103
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M16 | |
| Inside Diameter | 16mm | |
| Standards/Approvals | DIN 7980 | |
| Finish | Galvanised | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M16 | ||
Inside Diameter 16mm | ||
Standards/Approvals DIN 7980 | ||
Finish Galvanised | ||
- COO (Country of Origin):
- CN
RS PRO Spring Washers
Introducing the range of RS PRO Spring Washers, essential components for securing threaded fasteners like nuts and bolts in a range of applications. These washers are specially designed to prevent loosening due to vibration and to ensure a secure hold on fasteners, proving a durable and long-lasting solution for maintaining the integrity of a wide range of assemblies in professional and domestic settings.
Features and Benefits:
These RS PRO Spring Washers are the perfect blend of strength, efficiency, and reliability for a multitude of professional and DIY projects and applications as a solution for secure fastening
Designed as an open split, also known as single coil, design, the washer effectively closes under load to create a locking effect that counteracts the effects of vibration and movement, reducing the need for frequent re-tightening and maintenance and enhancing safety
In addition to this, the square cross-section provides a uniform distribution of force, further enhancing the locking capability, while the galvanised finish offers excellent resistance to corrosion to ensure long lasting performance and durability even in challenging conditions
These washers are suitable for use with threaded fasteners making them versatile and ideal for use in a wide range of applications where reliable locking mechanisms are required
Applications:
Washers are designed specifically for ease of use and simplicity and are incredibly versatile. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in household applications, DIY projects, electronics, industrial manufacturing, and construction and building applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Galvanised Washers, M24, DIN 7980
- RS PRO Galvanised Washers, M20, DIN 7980
- RS PRO Galvanised Washers, M10, DIN 7980
- RS PRO Galvanised Washers, M30, DIN 7980
- RS PRO Galvanised Washers, M12, DIN 7980
- RS PRO Steel Bright Zinc Lock Washers, M16, DIN 7980
- RS PRO Stainless Steel Plain Lock Washers, M16, DIN 7980
- RS PRO Steel Bright Zinc Washers, M14, DIN 7980