Rose 37301 Series Stainless Steel Wall Box, IP66, 300 mm x 150 mm x 81 mm
- RS 제품 번호:
- 951-874
- 제조사 부품 번호:
- 373015082
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩317,642.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩317,642.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-874
- 제조사 부품 번호:
- 373015082
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 81mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 150mm | |
| Colour | Stainless Steel | |
| Internal Mount Type | Screw | |
| Series | 37301 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 81mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 150mm | ||
Colour Stainless Steel | ||
Internal Mount Type Screw | ||
Series 37301 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure offers robust protection for sensitive components, ensuring reliability in demanding environments. Designed for versatility, it accommodates a range of applications while maintaining structural integrity.
Constructed from Durable stainless steel for long-lasting performance
Features an open tolerances design, allowing for flexible installation
Lightweight at 2.03kg, ensuring easy handling and installation
Includes a scale of 1:2, aiding in precise dimensional planning
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,