Rose 37301 Series Stainless Steel Wall Box, IP66, 300 mm x 150 mm x 81 mm
- RS 제품 번호:
- 951-828
- 제조사 부품 번호:
- 373015081
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩264,698.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩264,698.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-828
- 제조사 부품 번호:
- 373015081
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 81mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Internal Mount Type | Screw | |
| Colour | Stainless Steel | |
| External Width | 150mm | |
| Series | 37301 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 81mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Internal Mount Type Screw | ||
Colour Stainless Steel | ||
External Width 150mm | ||
Series 37301 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure offers robust protection and functionality, suitable for various demanding environments, ensuring secure housing for sensitive components.
Constructed from stainless steel, ensuring durability and resistance to corrosion
Size dimensions are 300 x 150 x 81 mm, optimally designed for efficient space management
Ingress protection rating of IP66, providing exceptional sealing against dust and water
Impact strength rated at IK09, capable of withstanding harsh external forces
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,