RS PRO Digital Voltmeter DC, LED Display 5-Digits 1 %, 61 mm, 61 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩100,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩100,360.00
5 +₩82,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7809
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

5

Display Type

LED

Cutout Height

61mm

Cutout Width

61mm

Depth

32mm

Digit Height

85mm

Meter Accuracy

1 %

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Fuel-Gauge Digital Voltmeter


RS PRO is proud to introduce this high-quality battery fuel gauge designed for measuring the remaining power in a battery by monitoring the voltage change of the device. It also has a multi-function programmable, resettable hour meter to monitor maintenance time or hire period. An LED indicates ’time-up’ and a 5V output can be used for ’time-up’ signalling. It is suitable for most lead-acid, GEL, LiFE-PO4, AGM batteries and you can also choose different voltage types.

The 10 bar LED screen shows the battery level, the resolution: 20% for each LED segment. The battery indicator provides 9 selectable types of discharge curves, programmable high and low voltage warnings, three-level backlight settings, user-off, and has an IP65 surface waterproof design to adapt to the harsh external environment.

Features and Benefits


  • Circular battery ’fuel gauge’ with Hours Run Counter

  • Suits most Battery types

  • Volt: 12,24,26,48 Vdc

  • Maintenance reminder visual alarm + 5V output signal

  • Backlit Display

  • IP65 front plate

  • Mechanical Specification


  • Dimensions: 62 mm dia. bezel x 41 mm deep (Max)

  • Panel cut-out: 61 mm dia.

  • Panel fixing: Fixings, 2 x M4. Fixing centres 35 mm

  • Display Window size: 55.2 mm dia.

  • Weight: 52 gm

  • Connections: Supplied complete with 8-pin connecter with crimp terminals

  • Electrical Specification


  • Battery Voltage measurement: 12 / 24 / 38 /48 Vdc

  • Battery types: Lead-Acid, GEL, LiFE-PO4, AGM

  • Display Accuracy: Voltage: 0.01V. Percentage +/- 1%

  • Hour Meter Range: 0-99999 Hours

  • Hour meter Accuracy: 0.1 Hour/1 Hour

  • Maintenance Period Range: 0 – 2000 Hours

  • Display Backlight: ON/OFF/AUTO

  • Maintenance Time-Out Signal: 5.0V/50mA

  • Applications


  • Battery fuel Gauge & Digital maintenance hour meter

  • Lawnmower

  • Motorcycle

  • Tractor

  • Pressure washers

  • Fork-Lift Trucks

  • Golf-Carts and Trollies

  • 관련된 링크들