RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %, 43.5 mm, 92 mm
- RS 제품 번호:
- 136-5388
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩81,740.00
재고있음
- 13 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 7 개 단위 배송
- 추가로 2026년 12월 04일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩81,740.00 |
| 5 + | ₩67,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-5388
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Current Type | AC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 4 | |
| Display Type | LED | |
| Cutout Height | 43.5mm | |
| Cutout Width | 92mm | |
| Depth | 68mm | |
| Digit Height | 14mm | |
| Meter Accuracy | ±0.5 + 1 Digit % | |
| Series | RS PRO | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 | |
| Maximum Measurement | 600 V | |
| Maximum Operating Temperature | 50°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Current Type AC | ||
Product Type Digital Voltmeter | ||
Number of Digits 4 | ||
Display Type LED | ||
Cutout Height 43.5mm | ||
Cutout Width 92mm | ||
Depth 68mm | ||
Digit Height 14mm | ||
Meter Accuracy ±0.5 + 1 Digit % | ||
Series RS PRO | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 | ||
Maximum Measurement 600 V | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- IN
RS PRO Digital Voltmeter, AC Current, 4 Digit, ±0.5% + 1 Digit% Meter Accuracy, LED Display
This voltmeter from RS PRO provides precise and instant voltage readings. It's suitable to use with alternating current (AC) and is an indispensable tool for testing, diagnosing and troubleshooting electrical circuits.
The digital unit offers precise readings that eliminate the risk of human error. Its bright, LED (light-emitting diode) display is clear and easy to read and has a four-digit capacity for versatility. A clip-on mounting allows you to install the meter onto a panel quickly without needing any tools. This unit is simple to programme on-site by using its front panel keys.
A voltmeter like this can be used in industrial automation and laboratory applications as it has a wide voltage measuring range of 6 V to 600 V. It meets International Electrotechnical Commission (IEC) 61010-1:2001 general safety requirements for professional and industrial-process electrical equipment.
Features and Benefits
• Digits-only analogue effect
• International Electrotechnical Commission (IEC) 60529, 61010-1:2001, 61326-1:2005 approvals
• AC current type
• Cutout size of 43.5 (H) x 92 (W) x 68 (D) mm
• Digit height of 14 mm
• Four digits
• LED display type
• Maximum operating temperature of +50°C
• Minimum operating temperature of 0°C
• Measurement range of 60 to 600 V (Input)
• Meter accuracy of ±0.5 + 1 Digit %
• Voltmeter meter type
관련된 링크들
- RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %, 43.5 mm, 92 mm
- RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %, 92 mm, 92 mm
- RS PRO Digital Voltmeter DC, LED Display 6-Digits, 39 mm, 43 mm
- Runleader RL Series Digital Voltmeter DC, LED Display Display 10-Digits ±0.5 %, 39.5 mm, 43.5 mm
- Red Lion PAX Lite Series Digital Voltmeter AC, LED Display 3.5-Digits, 45 mm, 92 mm
- Baumer PA419 Series Digital Voltmeter DC, LED Display 5-Digits 0.05 %, 45 mm, 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC, LED Display 3.5-Digits ±0.1 %, 45 mm, 92 mm
- Red Lion PAXLH Series Digital Voltmeter AC, LED Display 3-Digits ±0.1 %, 45 mm, 92 mm