Ideal Industries 61-627, LED Non-Contact Voltage Detector, 600V ac, Battery Powered CAT IV, 61-627

Subtotal (1 unit)*

₩24,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-964
제조사 부품 번호:
61-627
제조업체:
Ideal Industries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ideal Industries

Product Type

Non-Contact Voltage Detector

Display Type

LED

Battery Type

AAA

Power Source

Battery

Weight

60g

Minimum Operating Temperature

0°C

Maximum Voltage

600V ac

Maximum Operating Temperature

40°C

Height

29mm

Length

154mm

Width

26mm

Standards/Approvals

cULus, CE, RCM

Hazardous Area Certification

No

Safety Category Level

CAT IV

Safety Category Voltage

600V ac

Model Number

61-627

제외

COO (Country of Origin):
CN

Non-Contact Voltage Tester Single Range 50-600V AC


The IDEAL® 61-627 is a CAT IV 1000V AC, UL Listed, Single Range Non-Contact Voltage Tester designed for reliable and safe voltage detection. It automatically identifies and indicates the presence of voltage within the range of 50 - 1000V AC. This tester features a non-contact detection mechanism through an antenna enclosed in plastic at the tip, which senses the electromagnetic field around live conductors. When powered on, the tip is illuminated by a green LED. Upon detecting voltage, it switches to a red flashing LED and emits an audible beep that increases in frequency with the voltage level. Powered by two 1.5V AAA batteries, the tester includes a lanyard tie-off point, auto power-off function, and low battery indication for added convenience and safety.

UL Certified CAT IV 1000V AC, 50 to 600 V AC

Auto power off after 10 minutes of inactivity - the tester will emit one long beep (0.5s) and then shut off

Low battery indication

관련된 링크들