ROHM 1 Voltage Detector 8-Pin MSOP, BD37A41FVM-TR
- RS 제품 번호:
- 171-7383
- 제조사 부품 번호:
- BD37A41FVM-TR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 171-7383
- 제조사 부품 번호:
- BD37A41FVM-TR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Detector | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Watchdog Timer | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Number of Supervisors 1 | ||
Product Type Voltage Detector | ||
Pin Count 8 | ||
Package Type MSOP | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Watchdog Timer Yes | ||
The BD37A19 / 41FVM, BD87A28 / 29 / 34 / 41FVM, BD99A41F is a watchdog timer reset IC. It delivers a high detection voltage precision of ±1.5% and a super-low current consumption of 5μA (Typ.). It can be used in a wide range of electronic devices to monitor power supply voltages and system operation to prevent runaway operation.
High detection voltage precision : ±1.5%, ±2.5% (Ta = −40℃ to 105℃)
Super-low current consumption : 5μA (Typ.)
Built-in watchdog timer
Reset delay time can be set with the CT pin's external capacitance.
Watchdog timer monitor time and reset time can be set with the CTW pin's external capacitance.
Output circuit type : N-channel open drain
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Refrigerator
AC Servo
Single Board Computer
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Ultrasound System
Display for EMS
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Automotive
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Home Audio
Fingerprint Authentication Device
Pulse Oximeter
CPAP
관련된 링크들
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
- ROHM 2 Voltage Detector 8-Pin MSOP, BD87A29FVM-TR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD37B34FVM-CTR
- ROHM Voltage Detector 8-Pin 2.9 V MSOP-8, BD37B29FVM-CTR
- ROHM Voltage Detector 8-Pin 2.3 V MSOP-8, BD37B23FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Supervisor 8-Pin MSOP, BD87A34FVM-TR