ROHM 1 Voltage Detector 5-Pin, BU4825FVE-TR
- RS 제품 번호:
- 168-1209
- 제조사 부품 번호:
- BU4825FVE-TR
- 제조업체:
- ROHM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-1209
- 제조사 부품 번호:
- BU4825FVE-TR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.61V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | -0.3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.61V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Width 1.2mm | ||
Length 1.6mm | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage -0.3V | ||
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
관련된 링크들
- ROHM Voltage Detector 5-Pin VSOF, BU4845FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4822FVE-TR
- ROHM 1 Voltage Detector 5-Pin, BU4810FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4230FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4840FVE-TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- ROHM Voltage Detector 5-Pin VSOF, BD5223FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD5228FVE-TR