ROHM Voltage Detector 5-Pin SSOP, BU4842G-TR

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
168-1147
제조사 부품 번호:
BU4842G-TR
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

4.39V

Maximum Operating Supply Voltage

7 V

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

4.009V

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times

관련된 링크들