ROHM BD820F5UEFJ-CE2, Voltage Regulator 45V 8-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
246-3837
제조사 부품 번호:
BD820F5UEFJ-CE2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

6μA

Pin Count

8

Width

4.9mm

Length

6mm

Height

1.5mm

Standards/Approvals

RoHS

Series

BD820F5UEFJ-C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

No

The ROHM BD82 series is LDO voltage regulator have integrated reset and watchdog timer function which mostly used for automotive with WDT and voltage detector. This voltage regulator can be used in power train system, body control unit, car audio system and car navigation system applications.

AEC-Q100 qualified

Qualified for automotive applications

Low ESR ceramic capacitors applicable for output

Low dropout voltage: PDMOS output transistor

Integrated power on and under-voltage reset

Adjustable reset delay time and watchdog time by external ca

관련된 링크들