Microchip MCP1502T-40E/CHY, Voltage Regulator
- RS 제품 번호:
- 237-9879P
- 제조사 부품 번호:
- MCP1502T-40E/CHY
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-9879P
- 제조사 부품 번호:
- MCP1502T-40E/CHY
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Voltage Regulator | |
| Line Regulation | 50 %/V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Voltage Regulator | ||
Line Regulation 50 %/V | ||
The Microchip MCP150 series is a high-precision buffered voltage reference with an initial accuracy of 0.10% and is available in 8 voltage options. It is a low-drift (7ppm max) bandgap-based reference and uses chopper-based amplifiers which significantly reduces the drift and provides high current output. It is available in a very small 2x2 SOT-23 package and comes with Grade 1 AEC-Q100 qualifications.
Initial accuracy: 0.10%
Operating temperature range: -40 to +125°C
AEC-Q100 qualified
Load regulation: 40 ppm/V
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector