onsemi NCP11187A065PG, Voltage Regulator 65 W 30V PDIP 7-Pin
- RS 제품 번호:
- 221-6615
- 제조사 부품 번호:
- NCP11187A065PG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,040.00
마지막 RS 재고
- 최종적인 3,890 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩3,208.00 | ₩16,040.00 |
| 10 - 95 | ₩3,108.00 | ₩15,540.00 |
| 100 - 245 | ₩3,016.00 | ₩15,080.00 |
| 250 - 495 | ₩2,928.00 | ₩14,640.00 |
| 500 + | ₩2,840.00 | ₩14,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-6615
- 제조사 부품 번호:
- NCP11187A065PG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | PDIP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Power Rating | 65W | |
| Standards/Approvals | RoHS | |
| Series | NCP11187 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Voltage Regulator | ||
Package Type PDIP | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 7 | ||
Power Rating 65W | ||
Standards/Approvals RoHS | ||
Series NCP11187 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The ON Semiconductor NCP1118x integrates a peak current mode PWM controller employing mWSaver technology and a highly robust 800 V SJ MOSFET providing especially enhanced performance in flyback converter. The mWSaver technology reduces switching frequency and operating current of the controller at light−load condition, which help avoid acoustic−noise problem and even meet international power conservation standard, such as energy star.
Proprietary asynchronous frequency hopping technique for low EMI
Programmable constant output power limit for entire input voltage range
Precise brown−out protection and line over−voltage protection with hysteresis
관련된 링크들
- onsemi, Voltage Regulator 65 W 30V PDIP 7-Pin
- onsemi NCP11187A100PG High Side 1, High Side Power Switch IC 7-Pin, PDIP-7
- onsemi Evaluation Board Flyback Converter for NCP11187A65P45WGEVB for NCP11187
- onsemi NCP11185A065PG High Side 1, High Side Power Switch IC 7-Pin, PDIP-7
- onsemi NCP11184A065PG High Side 1, High Side Power Switch IC 7-Pin, PDIP-7
- onsemi LDO Voltage Regulator for NCP152
- onsemi NCP1117IDTAT4G, Voltage Regulator 3-Pin
- onsemi NCP711BMTADJTBG, Voltage Regulator 18V 6-Pin