onsemi NCP1345Q00D1R2G 8-Pin 8 V 38V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-7611
제조사 부품 번호:
NCP1345Q00D1R2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Voltage Controller

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

8V

Maximum Supply Voltage

38V

Standards/Approvals

RoHS

Series

NCP1345

Height

1.75mm

Length

5mm

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor NCP series of a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line usb-pd and usb type-c power converters. It includes dual-pin VCC architecture which allows the direct connection to the aux winding for simplified VCC management with a reduced parts count and increased performance.

Enable smaller magnetic designs

Auto tuning Skip

Adjusts skip entry based on vout

관련된 링크들