Infineon TLE83862ELXUMA1, Boost Controller 8-Channel 14-Pin, PG-SSOP-14
- RS 제품 번호:
- 244-8552
- 제조사 부품 번호:
- TLE83862ELXUMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 ₩290,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩7,325,000.00
일시적 품절
- 2027년 5월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩2,930.00 | ₩7,326,000.00 | - |
| 5000 - 5000 | ₩2,872.00 | ₩7,179,500.00 | ₩290,000.00 |
| 7500 + | ₩2,786.00 | ₩6,964,500.00 | ₩1,080,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-8552
- 제조사 부품 번호:
- TLE83862ELXUMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Boost Controller | |
| Sub Type | Boost Controller | |
| Mount Type | Surface | |
| Switching Frequency | 700kHz | |
| Package Type | PG-SSOP-14 | |
| Pin Count | 14 | |
| Output Current | 110mA | |
| Maximum Duty Cycle | 0.95% | |
| Series | TLE8386-2EL | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.75V | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Boost Controller | ||
Sub Type Boost Controller | ||
Mount Type Surface | ||
Switching Frequency 700kHz | ||
Package Type PG-SSOP-14 | ||
Pin Count 14 | ||
Output Current 110mA | ||
Maximum Duty Cycle 0.95% | ||
Series TLE8386-2EL | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.75V | ||
Minimum Operating Temperature -40°C | ||
The Infineon Basic smart boost controller with built in protection features. The main function of this device is to boost (step-up) an input voltage to a higher output voltage. The switching frequency is adjustable from 100 kHz to 700 kHz and can be synchronized with an external clock. The TLE8386-2EL features an enable function reducing shut-down current consumption to less than 2 μA. The current mode regulation scheme of this device provides a stable regulation loop maintained by small external compensation components. The integrated soft-start feature with external components for adjustment limits the current peak as well as voltage overshoot at start-up. This IC is suited for use in harsh automotive environment and provides output overvoltage protection and overtemperature shutdown.
Constant current regulation
Constant voltage regulation
Synchronization with external clock source
Output overvoltage protection
External soft start adjustable by capacitor
Overtemperature shutdown
Green Product (RoHS) Compliant
관련된 링크들
- Infineon TLE83862ELXUMA1, Boost Controller 8-Channel 14-Pin, PG-SSOP-14
- Infineon TLF50281ELXUMA3 DC/DC Converter, 5V, 500 mA 14-Pin, PG-SSOP-14
- Infineon TLF50211ELXUMA2, 5-Channel DC/DC Converter, Selectable, 5V, 4.75 V, 500 mA 14-Pin, PG-SSOP-14
- Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14