Renesas Electronics TW6869-TA1-CRH Video Input Interface 32-Channel Video Video IC 108-Pin TQFP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-0286
제조사 부품 번호:
TW6869-TA1-CRH
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Number of Channels

32

Product Type

Video Input Interface

Sub Type

Video IC

Interface Type

Video

Package Type

TQFP

Pin Count

108

Minimum Supply Voltage

2V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Height

1.4mm

Length

20mm

Series

TW6869

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics video ICs is a highly integrated solution that supports multi-channel video and audio capture via interface for PC DVR system and video analytic application. It contains high quality eight-channel video decoders that convert analogue composite video signal to digital component data, and utilize adaptive 4H comb filter for separating luminance and chrominance to reduce cross noise artefacts.

Integrated eight audio ADCs

Highly-efficient

Color transient improvement

관련된 링크들