Renesas Electronics Video Input Interface 32-Channel Video Video IC 108-Pin TQFP
- RS 제품 번호:
- 263-0285
- 제조사 부품 번호:
- TW6869-TA1-CRH
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-0285
- 제조사 부품 번호:
- TW6869-TA1-CRH
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Video Input Interface | |
| Number of Channels | 32 | |
| Sub Type | Video IC | |
| Interface Type | Video | |
| Package Type | TQFP | |
| Pin Count | 108 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Series | TW6869 | |
| Length | 20mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Video Input Interface | ||
Number of Channels 32 | ||
Sub Type Video IC | ||
Interface Type Video | ||
Package Type TQFP | ||
Pin Count 108 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Series TW6869 | ||
Length 20mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Renesas Electronics video ICs is a highly integrated solution that supports multi-channel video and audio capture via interface for PC DVR system and video analytic application. It contains high quality eight-channel video decoders that convert analogue composite video signal to digital component data, and utilize adaptive 4H comb filter for separating luminance and chrominance to reduce cross noise artefacts.
Integrated eight audio ADCs
Highly-efficient
Color transient improvement
관련된 링크들
- Renesas Electronics TW6869-TA1-CRH Video Input Interface 32-Channel Video Video IC 108-Pin TQFP
- Renesas Electronics TW8834-TA2-CR Video Processor Video Video IC 100-Pin TQFP-100
- Renesas Electronics Video Decoder IC, 32-Pin
- Renesas Electronics TW9900-NA1-GR Video Decoder IC, 32-Pin
- Renesas Electronics TW9990AT-NA1-GR Video Decoder IC AEC-Q100, 32-Pin WFQFN-32
- ISL4089IBZ Renesas Electronics Video Amplifier IC 300 V/μs, 8-Pin SOIC
- Renesas Electronics TW9910-NB2-GR Decoder IC, 48-Pin QFN
- Renesas Electronics, Battery Charge Controller IC, 6 V to 60V Input, TQFP 64-Pin