StarTech.com HDMI to Audio Extractor 780 mm Length 1080p Maximum Resolution

Subtotal (1 unit)*

₩129,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-4611
Distrelec 제품 번호:
302-52-471
제조사 부품 번호:
HD2A
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Video Input

HDMI

Product Type

Audio Extractor

Maximum Resolution

1080p

Cable Length

780mm

Standards/Approvals

CE, FCC

COO (Country of Origin):
CN

StarTech Audio Extractor, 780mm Cable Length, 1080p Maximum Resolution - HD2A


This audio extractor converts HDMI input into separate audio outputs for integration with external sound systems, operating at full HD video up to 1080p and interfacing via HDMI source signals. It is intended for use where audio needs to be routed independently from an HDMI video feed, and is supplied with an attached 780 mm cable to connect to the host device. The unit meets CE and FCC approvals for deployment in regulated environments.

Features and Benefits:


• Supports 1080p video while providing discrete audio extraction for AV setups
• Supplied 780 mm HDMI cable enables immediate connection without adapters
• Approved to CE and FCC standards for regulated installations

Applications


• Suitable for connecting external audio systems to TV HDMI outputs
• Used with home theatre setups requiring HDMI audio conversion
• Ideal for integrating digital audio into AV racks and displays

What type of input does it accept?


It accepts HDMI video input for extracting audio from connected sources.

How long is the integrated connection lead?


The built-in cable measures 780 mm for direct device linkage.

관련된 링크들