StarTech.com 1 port HDMI to VGA Adapter 1.829 m Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8829
- Distrelec 제품 번호:
- 302-14-163
- 제조사 부품 번호:
- HD2VGAMM6
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩76,160.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8829
- Distrelec 제품 번호:
- 302-14-163
- 제조사 부품 번호:
- HD2VGAMM6
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | HDMI | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 1.829m | |
| Standards/Approvals | FCC, RoHS, CE | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input HDMI | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 1.829m | ||
Standards/Approvals FCC, RoHS, CE | ||
Sheath Colour Black | ||
HD2VGAMM6 HDMI to VGA Cable
The HD2VGAMM6 6ft HDMI® to VGA converter cable lets you connect your HDMI equipped Chromebook™, laptop or desktop to a VGA monitor or projector, with no additional adapters or cables required.
The converter cable saves you the hassle of combining an HDMI to VGA adapter with a bulky VGA cable by providing an end-to-end solution for connecting your digital HDMI computer to your VGA monitor or projector.
Unlike most HDMI to VGA adapters which require a power outlet to convert the video signal, the HD2VGAMM6 doesnt need external power in most installations. To work with Mac computers where extra power is needed, the HD2VGAMM6 features an optional integrated USB power source (USB cable not included), which makes connecting a display to your desktop or workstation that much easier, if additional power is required.
In the past, converting digital HDMI to analogue VGA was a difficult and expensive task. Now, you can avoid upgrade costs by connecting your HDMI video source to your existing VGA monitor or projector using the HD2VGAMM6. Plus, because the adapter cable supports video resolutions up to 1920x1200 or 1080p, you can rest assured you can use your existing VGA display while maintaining high-definition video quality.
The HD2VGAMM6 converter cable delivers a precise 6ft connection that eliminates the clutter of excess cable length and ensures a tidy, professional installation. For longer shorter installations, we offer a 3 ft HDMI to VGA cable (HD2VGAMM3), and longer installations we offer a 10 ft HDMI to VGA cable (HD2VGAMM10), enabling you to choose the right cable length for your installation needs.
The HD2VGAMM6 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Reduce clutter with short 6ft adapter cable
• Avoid the hassle of additional adapters or cables with a built in cable connecting an HDMI video source directly to a VGA monitor or projector
• Save upgrade cost by connecting your HDMI computer to a VGA monitor or projector
• Supports video resolutions up to 1920x1200 / 1080p
• Active digital HDMI to analogue VGA conversion
• Adapter and cable in one, with 1x male HDMI connector and 1x male VGA connector
• Plug-and-play installation
• Reduce clutter in your classroom or workstation with a precise 6 foot cable connecting your HDMI computer to your VGA display
• Hassle-free installation with cable-style adapter enabling you to connect your HDMI source directly to a VGA display with no additional video cable required
• Save upgrade costs by connecting your HDMI computer to an existing VGA monitor, projector or television
Applications
• Connect an HDMI computer to your classroom or boardroom projector
• Use in your boardroom or workstation for installation requiring 6 feet of cable
• Install in your at home work station to make your HDMI computer compatible with your VGA monitor
Whats in the package?
• HDMI to VGA adapter cable
Note
Digitally encrypted content from the HDMI video source will not be displayed.
관련된 링크들
- StarTech.com 1 port HDMI to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- Sanwa Supply 1 port HDMI to VGA Adapter VGA Cable 200 mm Length 1920 x 1200 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 62 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 45 mm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to 3.5 mm Mini Jack, VGA Video Converter 76 mm Length 1920 x 1200 pixel Maximum Resolution