StarTech.com 1 port Mini DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8808
- Distrelec 제품 번호:
- 302-33-185
- 제조사 부품 번호:
- MDP2DVIMM10B
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩73,940.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 177-8808
- Distrelec 제품 번호:
- 302-33-185
- 제조사 부품 번호:
- MDP2DVIMM10B
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Video Input | Mini DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS, CE, FCC | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Video Input Mini DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 3m | ||
Standards/Approvals RoHS, CE, FCC | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
MDP2DVIMM10B Mini DisplayPort to DVI Cable
The MDP2DVIMM10B Mini DisplayPort® to DVI Adapter Cable lets you directly connect your Mini DP video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to a DVI monitor or projector, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.
The adapter cable is 10 feet (3 m) in length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port, the adapter supports resolutions up to 1920x1200 (WUXGA).
MDP2DVIMM10B is a passive adapter that requires a dual-mode DisplayPort port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• 1x Male Mini DisplayPort connector, 1x Male DVI connector
• Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Connect a Mini DisplayPort source directly to a DVI monitor or projector, with a single male-male cable
Applications
• Connect your existing DVI display device (monitor, projector) to a Mini DisplayPort output device
• Ideal for using your DVI monitor as a secondary display
Whats in the package?
• Mini DisplayPort® to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
관련된 링크들
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution