StarTech.com 1 port Mini DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8774
- Distrelec 제품 번호:
- 302-33-191
- 제조사 부품 번호:
- MDP2DVIMM6
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩67,336.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,336.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8774
- Distrelec 제품 번호:
- 302-33-191
- 제조사 부품 번호:
- MDP2DVIMM6
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 1.8m | |
| Standards/Approvals | FCC, CE, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 1.8m | ||
Standards/Approvals FCC, CE, RoHS | ||
Sheath Colour Black | ||
MDP2DVIMM6 Mini DisplayPort to DVI Cable
The MDP2DVIMM6 6-foot Mini DisplayPort to DVI Cable is a cost-effective Mini DisplayPort to DVI link that lets you connect a DVI monitor to a PC or Mac® with a Mini DisplayPort output - saving the expense of upgrading the monitor for compatibility. This Mini DisplayPort adapter is the perfect accessory for any of your MacBook® or Microsoft® Surface™ Pro devices with mDP. This all-in-one, easy to use Mini DisplayPort/DVI cable requires no additional converters or adapters, and no driver or software installation.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.
MDP2DVIMM6 is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• All-in-one cable design
• Supports resolutions up to 1920x1200 and HDTV resolutions up to 1080p
• No software or additional drivers required
• Compatible with Intel® Thunderbolt™
• All-in-one cable design for ease of use and optimal cable management
• Supports resolutions up to 1920x1200 (PC), and 1080p (HDTV) for an optimal viewing experience
• No software or driver installation allows for an easy and hassle-free connection to your DVI display
Applications
• Keep your existing DVI display with our Mini DisplayPort to DVI video converter cables
• Use a DVI monitor with DisplayPort equipped MacBook's and iMac's with Mini DisplayPort video output
Whats in the package?
• 6 ft Mini DisplayPort to DVI Cable - M/M
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
관련된 링크들
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution