대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩69,920.00
재고있음
- 97 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩69,920.00 | - |
| 5 + | ₩57,560.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-6238
- Distrelec 제품 번호:
- 304-07-260
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Bench Vice | |
| Product Type | Vice | |
| Mount Type | Clamp | |
| Weight | 760g | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Bench Vice | ||
Product Type Vice | ||
Mount Type Clamp | ||
Weight 760g | ||
Standards/Approvals No | ||
제외
RS PRO Universal Work Holders
From the trusted RS PRO brand, this universal work holder is designed to clamp many different shapes of workpiece in place. It is a multi-purpose bench support tool ideal for holding odd or bespoke objects and components. This handy little piece of equipment features 8 steel pints that can be placed anywhere, allowing it to hold various shapes. With a broad and adjustable base, it can be placed on any workbench and is ideally suited to accommodate odd shapes and for bending or forming wire.
Features and Benefits
• 8 Moveable Steel Pins – to securely hold even the most unusual shaped object
• Ideal for forming and bending wire
• Multi-purpose; used for painting, filling, engraving, sawing and shaping
Applications
In crafting, workshopping and production, precision work requires precision clamping. This 8-pin universal clamp is ideal for hobbyists and uses in professional environments where there are differently shaped workpieces that need to be worked on. For sawing, filing, carving, gluing and many other applications, this universal work holder is inredibly versatile. It might be uses by;
• Machinists
• Jewelers
• Hobbyists
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- SAM Bench Vice, 4kg
- Irwin Bench Vice x 125 mm
- RS PRO Bench Vice x 30.5 mm 50 mm x 35 mm, 1 kg
- RS PRO Bench Vice x 30 mm 65 mm x 60 mm, 2.1 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- RND Bench Vice x 88 mm 60 mm x 50 mm, 382 g
- RS PRO Bench Vice x 37.5 mm 75 mm x 45 mm, 1.8 kg
- Bernstein Bench Vice x 70 mm, 1 kg