RND Bench Vice x 88 mm 60 mm x 50 mm, 382 g

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
492-568
Distrelec 제품 번호:
301-30-026
제조사 부품 번호:
RND 550-00289
제조업체:
RND
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RND

Sub Type

Bench Vice

Product Type

Bench Vice

Jaw Width

60mm

Jaw Opening

50mm

Jaw Depth

88mm

Mount Type

Desk Mount

Weight

382g

Standards/Approvals

No

Width

155mm

Length

296mm

제외

COO (Country of Origin):
CN
The RND Bench Vice is perfect for use with portable workbenches, offering a sturdy solution for a variety of tasks. It can be easily attached to benches with a thickness of up to 25 mm, providing secure clamping and reliable support for your workpieces during projects.

Holds objects securely at the desired angle

Made from aluminium alloy

관련된 링크들