SCHAEFFLER PROLINK-CMS-KIT-4CH Vibration Meter -
- RS 제품 번호:
- 311-554
- 제조사 부품 번호:
- PROLINK-CMS-KIT-4CH
- 제조업체:
- SCHAEFFLER
Subtotal (1 unit)*
₩11,691,900.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,691,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 311-554
- 제조사 부품 번호:
- PROLINK-CMS-KIT-4CH
- 제조업체:
- SCHAEFFLER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCHAEFFLER | |
| Product Type | Vibration Meter | |
| Display Type | Analogue | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL/CSA, UKCA, CE, EAC, RoHS Status: Exempt | |
| Model Number | PROLINK-CMS-KIT-4CH | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCHAEFFLER | ||
Product Type Vibration Meter | ||
Display Type Analogue | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL/CSA, UKCA, CE, EAC, RoHS Status: Exempt | ||
Model Number PROLINK-CMS-KIT-4CH | ||
제외
- COO (Country of Origin):
- DE
SCHAEFFLER Vibration Meter, 60°C Maximum Operating Temperature, -30°C Minimum Operating Temperature - PROLINK-CMS-KIT-4CH
This vibration meter provides analogue measurement for monitoring mechanical vibration in industrial settings. Designed for integration into condition monitoring workflows, it supports multi-channel data acquisition and operates across a wide ambient temperature range suited to varied plant environments. The device carries multiple international approvals and meets electrical and environmental standards for use in regulated installations.
Features and Benefits:
• Analogue display enables instantaneous vibration readings
• Operates reliably from -30°C to 60°C for harsh environments
• Four-channel capability supports simultaneous monitoring
• Certified to UL, CSA, CE and EAC for regulatory acceptance
• RoHS-exempt status simplifies hazardous-material considerations
• Manufacturer-branded design ensures compatibility with condition monitoring systems
• Operates reliably from -30°C to 60°C for harsh environments
• Four-channel capability supports simultaneous monitoring
• Certified to UL, CSA, CE and EAC for regulatory acceptance
• RoHS-exempt status simplifies hazardous-material considerations
• Manufacturer-branded design ensures compatibility with condition monitoring systems
Applications
• Suitable for permanent machine vibration surveillance in production lines
• Ideal for integration with plant condition monitoring systems
• Used for routine maintenance checks on rotating equipment
• Can be used for multi-point vibration assessments across motor arrays
• Ideal for integration with plant condition monitoring systems
• Used for routine maintenance checks on rotating equipment
• Can be used for multi-point vibration assessments across motor arrays
What approvals indicate suitability for international installations?
It holds UL, CSA, CE and EAC endorsements, demonstrating compliance with multiple regional conformity regimes.
How does temperature rating affect placement options?
The operating range from -30°C to 60°C allows mounting in cold stores and warm process areas without additional thermal protection.
How many measurement inputs are available for simultaneous data?
Four independent channels permit concurrent acquisition from multiple sensors or measurement points.
Is there any environmental material consideration to note?
The unit is designated RoHS-exempt, which affects material compliance categorisation in procurement.
관련된 링크들
- SCHAEFFLER SMART-CHECK Vibration Meter - Vibration or temperature Sensor input
- FLIR Vibration Meter - Temperature, Vibration
- FLIR SV89 Vibration Meter - Peak, VRMS, Crest Factor, GRMS
- SKF Vibration Sensor Vibration Meter -
- Castle Vibration Meter Software Vibration Meter Software for Use with Vexo S and VibA(8) Vibration Meters, Castle Vexo H
- Extech Vibration Meter - Velocity, Displacement, Acceleration
- FLIR SV88 Vibration Meter - Standard deviation, VRMS, kurtosis, Peak, Crest Factor, Skewness, FFT, GRMS
- Extech VB400 Vibration Meter - Velocity, Acceleration