SCHAEFFLER SMART-CHECK Vibration Meter - Vibration or temperature Sensor input
- RS 제품 번호:
- 310-109
- 제조사 부품 번호:
- SMART-CHECK
- 제조업체:
- SCHAEFFLER
Subtotal (1 unit)*
₩2,590,320.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,590,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 310-109
- 제조사 부품 번호:
- SMART-CHECK
- 제조업체:
- SCHAEFFLER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCHAEFFLER | |
| Product Type | Vibration Meter | |
| Measurement Parameters | Vibration or temperature Sensor input | |
| Plug Type | M12 | |
| Display Type | LED | |
| Standards/Approvals | EC Machine 2006/42/EG, RoHS Status: Exempt | |
| Model Number | SMART-CHECK | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCHAEFFLER | ||
Product Type Vibration Meter | ||
Measurement Parameters Vibration or temperature Sensor input | ||
Plug Type M12 | ||
Display Type LED | ||
Standards/Approvals EC Machine 2006/42/EG, RoHS Status: Exempt | ||
Model Number SMART-CHECK | ||
제외
- COO (Country of Origin):
- DE
Schaeffler Vibration Meter, LED Display Type, M12 Plug Type - SMART-CHECK
This vibration metre is a Compact diagnostic instrument designed to monitor mechanical condition through vibration or temperature sensor input. Intended for industrial settings, it provides a clear LED display Interface and connects via an M12 plug, making it suitable for routine machine condition monitoring and integration into existing sensor networks.
Features and Benefits:
• LED display delivers immediate Visual readouts for quick assessment
• Accepts vibration or temperature sensor input for dual-parameter checks
• M12 plug enables secure connection to standard industrial cabling
• Complies with EC Machine 2006/42/EG to align with machine directives
• RoHS-exempt designation simplifies use with certain legacy systems
• Accepts vibration or temperature sensor input for dual-parameter checks
• M12 plug enables secure connection to standard industrial cabling
• Complies with EC Machine 2006/42/EG to align with machine directives
• RoHS-exempt designation simplifies use with certain legacy systems
Applications
• Suitable for plant‑floor condition checks on rotating equipment
• Ideal for predictive maintenance programmes in automation
• Used with sensing networks for continuous machine condition monitoring
• Can be used for diagnostics by electrical and mechanical maintenance teams
• Ideal for predictive maintenance programmes in automation
• Used with sensing networks for continuous machine condition monitoring
• Can be used for diagnostics by electrical and mechanical maintenance teams
What Interface type does it use for sensor connectivity?
It employs an M12 electrical connector to link the test instrument to compatible transducers and cabling.
Which measurement modes can it accept from sensors?
The unit accepts inputs from vibration transducers and temperature sensors for combined monitoring tasks.
How is information presented to the operator?
Readouts are shown on an LED display, allowing operators to view measurement results at a glance.
Are there regulatory considerations for installation in machinery?
The device is designed in accordance with EC Machine 2006/42/EG to support installation alongside machinery subject to that directive.
관련된 링크들
- SCHAEFFLER PROLINK-CMS-KIT-4CH Vibration Meter -
- FLIR Vibration Meter - Temperature, Vibration
- SKF Vibration Sensor Vibration Meter -
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 40 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 2 m