Rittal Grey Steel Vent Grille 100 mm, 210mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 4 units)*

₩116,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
4 - 16₩29,210.00₩116,840.00
20 - 36₩27,216.00₩108,860.00
40 - 56₩27,030.00₩108,120.00
60 - 96₩26,824.00₩107,300.00
100 +₩26,670.00₩106,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-0053
제조사 부품 번호:
2542235
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Vent Grille

Material

Steel

Colour

Grey

Height

100mm

Standards/Approvals

EAC, GOST

Width

210mm

COO (Country of Origin):
DE

Rittal Vent Grille, Carbon Steel Material, 210mm Width - 2542235


Direct a cool air supply into your enclosure with this vent grille from Rittal. Its parallel slats let air pass through while preventing contaminants from entering your fan and interfering with its performance. This device comes supplied with all the parts you'll need for assembly, saving you time and effort during installation.

• Supplied in a pack of four, so you'll have enough on hand for use on multiple vents

• Compact dimensions of 100 (H) x 210 (W) x 8mm (D) to add minimal bulk to your setup

• Screw mounting for ease of installation

Applications


• Medical facilities

• Educational institutions

What's this vent grille made of?


The vent grille is made of rugged carbon steel that's resistant to corrosion and impact, so you can depend on it for long-lasting performance.

Ventilation holes


For ventilation by convection.

Easy 4-screw assembly.

관련된 링크들