RS Better World
Schneider Electric Grey Injected Thermoplastic Fan Filter, Parallel Slat, 62 mm
- RS 제품 번호:
- 276-1740
- 제조사 부품 번호:
- NSYCVF85M115PF
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩225,180.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩225,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-1740
- 제조사 부품 번호:
- NSYCVF85M115PF
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Fan Filter | |
| Slat Configuration | Parallel | |
| Material | Injected Thermoplastic | |
| Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 62mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | ClimaSys | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Fan Filter | ||
Slat Configuration Parallel | ||
Material Injected Thermoplastic | ||
Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 62mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series ClimaSys | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Fan designed for efficient ventilation. It features a standard filter Type G2. The noise level is maintained at a low 46 to 49 dB. The fan utilizes ball bearings for smooth operation. Its dimensions are 170 mm in height, 150 mm in width, and 62 mm in depth externally, with cut out dimensions measuring 125 x 125 mm. Constructed with an outlet grille made of injected thermoplastic in a grey color.
Mercury free
RoHS compliant
Green Premium product
IP54 degree of protection
관련된 링크들
- Schneider Electric Grey Injected Thermoplastic Fan Filter, Parallel Slat, 162 mm
- Schneider Electric Grey Injected Thermoplastic, ASA, Polycarbonate Grille, Parallel Slat 268 mm, 248mm, 18 mm
- Schneider Electric Grey Injected Thermoplastic, ASA, Polycarbonate Vent Grille, Parallel Slat 137 mm, 117mm, 13 mm
- Schneider Electric Grey Injected Thermoplastic, ASA, Polycarbonate Vent Grille, Parallel Slat 170 mm, 150mm, 15 mm
- Schneider Electric Grey Injected Thermoplastic Vent Grille 137 mm, 117mm, 49 mm
- RS PRO Brown Aluminium Louvre, Parallel Slat 300 mm, 300mm
- RS PRO Silver Aluminium Louvre, Parallel Slat 450 mm, 450mm
- RS PRO Silver Aluminium Louvre, Parallel Slat 300 mm, 300mm