RS PRO Silver Aluminium Grille, Eggcrate Slat 300 mm, 300mm
- RS 제품 번호:
- 432-716
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩58,420.00
재고있음
- 82 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 432-716
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Grille | |
| Flange Width | 20mm | |
| Slat Configuration | Eggcrate | |
| Material | Aluminium | |
| Colour | Silver | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Height | 300mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Grille | ||
Flange Width 20mm | ||
Slat Configuration Eggcrate | ||
Material Aluminium | ||
Colour Silver | ||
Width 300mm | ||
Standards/Approvals No | ||
Height 300mm | ||
제외
- COO (Country of Origin):
- GB
RS PRO White Aluminium Grille, 200 x 200 mm
If you need an air vent cover that will blend in with your ducts and allow efficient circulation, choose this silver grille from RS PRO. It has up to 90% free space for excellent air flow, so it will keep your office or factory ventilated while blending in with your existing system.
This grille is made from lightweight and flexible aluminium, so you can manipulate it to fit the specific vent shape you need. The egg crate slat configuration restricts unauthorised access, providing security without sacrificing ventilation.
You can install this grille quickly and easily by attaching simple screws or bolts to the pre-drilled holes in the flange. The corrosion-resistant material makes this product suitable for both indoor and outdoor environments, as it won't rust or corrode when exposed to moisture.
Features and Benefits
관련된 링크들
- RS PRO Silver Aluminium Grille, Eggcrate Slat 200 mm, 200mm
- RS PRO Silver Aluminium Grille, Eggcrate Slat 450 mm, 450mm
- RS PRO Silver Aluminium Grille, Eggcrate Slat 125 mm, 125mm
- RS PRO White Aluminium Vent Grille, Eggcrate Slat 300 mm, 300mm
- RS PRO White Aluminium Grille, Eggcrate Slat 300 mm, 32mm
- RS PRO White Aluminium Grille, Eggcrate Slat 200 mm, 200mm
- RS PRO White Aluminium Grille, Eggcrate Slat 125 mm, 125mm
- RS PRO White Aluminium Grille, Eggcrate Slat 487 mm, 32mm