Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage

Subtotal (1 unit)*

₩417,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩417,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5277
제조사 부품 번호:
SSA161E.05HF / S55180-A109
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

25s

Maximum Closing Time

25s

Supply Voltage

24V

Actuator Type

Electric

Function

Motor Control

Standards/Approvals

RoHS, RCM, EN 60730, CE

COO (Country of Origin):
CN

Siemens Valve Actuator, 2 and 3 Number of Ports Supported, 230V Supply Voltage - S55180-A109


This electromotoric actuator provides precise control for various valve configurations in heating and cooling systems. It features self-calibration to adjust automatically to the valve stroke, ensuring smooth integration into existing setups. Supporting DC control signals and feedback, it offers versatility for different applications. Compact and easy to install, it is ideal for radiator and mini-combi valves.

Features & Benefits


• Compatible with various valve types for flexible use

• Direct mounting with a coupling nut eliminates the need for tools

• Manually adjustable settings for operational convenience

• Feedback signals allow for precise automated control

• Parallel operation supports up to 10 units

Applications


• Pressure-independent combi valves in HVAC systems

• Automated control in fan coil unit operations

• Small globe valves for precise flow regulation

Can it maintain its position without power?


Yes, it retains its last position even when powered off.

Can multiple actuators operate together?


Yes, it supports parallel operation for up to 10 units.

관련된 링크들