Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage

Subtotal (1 unit)*

₩407,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩407,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5276
제조사 부품 번호:
SSA161.05HF / S55180-A108
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

25s

Supply Voltage

24V

Actuator Type

Electric

Function

Bi-Directional

Standards/Approvals

RCMity A5W00106107A, CE Declarations A5W00106106A

COO (Country of Origin):
CN

Siemens Electromotoric Actuator, 100N, For Valves with 1.2 to 6.5mm stroke - S55180-A108


This electromotoric actuator with 2 ports and a supply voltage of 230V, is a versatile and efficient solution for various industrial applications. Designed for ease of installation and operation, this actuator offers precise control and reliable performance.

Features & Benefits


• Self-calibrating feature ensures accurate valve stroke calibration

• Direct mounting with coupling nut for easy installation, no tools required

• LED indication for position and actuator motion for visual feedback

• The actuator provides a strong force of 100N, ensuring reliable and effective operation in various applications that require significant actuation power

• Integral cable length of 1.5m for flexible installation options

Applications


• Ideal for use in radiator valves, chilled ceilings, VAV, and fan coil unit

• Suitable for pressure independent combi valves (PICV), radiator valves, MiniCombi valves (MCV), and small globe valves

• Compatible with various valve types and brands for versatile applications

Can it self-calibrate the valve stroke automatically?


Yes, the actuator features self-calibration for accurate valve stroke calibration.

Will it work with multiple actuators in parallel?


Yes, you can operate multiple actuators in parallel for optimised system performance.

Is it suitable for various valve applications?


Yes, it is suitable for a range of applications including radiator valves, chilled ceilings, VAV, and fan coil units.

Can it be used with different brands of radiator valves?


Yes, it can be used with radiator valves from various manufacturers without the need for adaptors.

Is it compatible with third-party controllers?


Yes, it is compatible with a range of controllers for seamless integration and control.

관련된 링크들