Norgren Pneumatic Sensor Relative Pressure
- RS 제품 번호:
- 220-3388
- 제조사 부품 번호:
- 34D-P016G-DD1-AA
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 ₩82,300.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩823,260.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩823,260.00 | - |
| 5 + | ₩806,800.00 | ₩82,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3388
- 제조사 부품 번호:
- 34D-P016G-DD1-AA
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Sensor | |
| Accuracy | 5 %FS | |
| Switch Output | 2 x PNP | |
| Pressure Type | Relative Pressure | |
| Mount Type | Optional | |
| Electrical Connection Type | M12X1 | |
| Connection Thread Size | G 1/4 | |
| Minimum Set Pressure | -1bar | |
| Series | 34D | |
| Maximum Set Pressure | 600bar | |
| Connection Thread Standard | DIN ISO 228 | |
| Number of Display Digits | 4 | |
| Maximum Operating Temperature | 80°C | |
| Height | 90.7mm | |
| Standards/Approvals | UL | |
| Width | 34mm | |
| Depth | 49.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Sensor | ||
Accuracy 5 %FS | ||
Switch Output 2 x PNP | ||
Pressure Type Relative Pressure | ||
Mount Type Optional | ||
Electrical Connection Type M12X1 | ||
Connection Thread Size G 1/4 | ||
Minimum Set Pressure -1bar | ||
Series 34D | ||
Maximum Set Pressure 600bar | ||
Connection Thread Standard DIN ISO 228 | ||
Number of Display Digits 4 | ||
Maximum Operating Temperature 80°C | ||
Height 90.7mm | ||
Standards/Approvals UL | ||
Width 34mm | ||
Depth 49.4mm | ||
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Sensor, G1/4 Port Size, 2 x PNP Output Signal Type - 34D Series - 34D-P016G-DD1-AA
Take the pressure out of fluid monitoring with this pneumatic sensor from IMI Norgren. When connected to a source of compressed fluid, it measures the pressure and converts it into an electrical signal. An alphanumeric screen then displays the results in up to four digits, so it's a breeze to grab readings when you're on the go. The unit's PBT and stainless steel housing is strong, non-corroding and impact-resistant, so it shrugs off knocks in harsh and damp environments.
Features & Benefits
• Broad operating temperature range between -25°C and +80°C so you can use it in demanding conditions
• ±0.5% accuracy of full scale indicates reliability
• Programmable pressure units include bar, PSI and MPa for easy use
• Rotatable upper body for hassle-free viewing of the display screen
Applications
• Medical technology
• Aviation sector
• Automotive industry
What fluids can I measure with this pneumatic sensor?
For versatility, the device is designed for measuring neutral or aggressive fluids in a wide pressure range between 0 and 16 bar, including liquids and gases.
How much does this sensor weigh?
The unit's weight is 260g, so it won't drag on the mounting surface.
관련된 링크들
- Norgren Pneumatic Sensor Relative Pressure
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 16 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 40 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 250 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 160 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 100 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 400 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 600 bar