RS PRO Pressure Switch 0.2 bar to 2 bar

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩198,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩198,960.00-
5 +₩163,740.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6275
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pressure Switch

Minimum Operating Pressure

0.2bar

Port Size

M12 x 1

Suitable Medias

Liquid, Gas

Pressure Type

Electromechanical

Voltage

30V

Series

RS PRO

Maximum Operating Pressure

2 bar

Minimum Operating Temperature

0°C

Connection Thread Standard

NPT

Maximum Operating Temperature

85°C

Standards/Approvals

DIN, EN, IEC

Hazardous Area Certification

ATEX

IP Rating

IP67

제외

COO (Country of Origin):
DE

RS Pro Pneumatic Pressure Switch 18D- ATEX


The 18D series pneumatic pressure switches from RS Pro are intrinsically safe to operate and contain a microswitch with gold plated contacts.

These pressure switches are ATEX approved.

Features and Benefits


• Microswitch with gold plated contacts;• High number of switching cycles;• Vibration resistant to 15 g;• Microswitch approved by UL and CSA;• Intrinsically safe operation;• Assortment of pressure ranges;• Temperature range: 0°C to +80°C;• FKM sealing

Product Application Information


For neutral, gaseous and liquid fluids.

Pressure Switches


Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

Approvals

UL , TUV and CSA

관련된 링크들